Micro Commercial ComponentsMMSZ4685-TPZener

Zener Diode Single 3.6V 5% 500mW 2-Pin SOD-123 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ4685-TP zener diode from Micro Commercial Components is exactly what you need. Its test current is 0.05 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 7.5 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 3.6 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Total en stock: 63 002 pièces

Regional Inventory: 21 002

    Total$0.02Price for 1

    21 002 en stock: Prêt à être expédié le lendemain

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2151+
      Manufacturer Lead Time:
      20 semaines
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Chine
         
      • Price: $0.0173
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2151+
      Manufacturer Lead Time:
      20 semaines
      Country Of origin:
      Chine
      • In Stock: 2 pièces
      • Price: $0.0173
    • (3000)

      Prêt à être expédié le lendemain

      Increment:
      3000
      Ships from:
      États Unis
      Date Code:
      2535+
      Manufacturer Lead Time:
      20 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 21 000 pièces
      • Price: $0.0171
    • (3000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2547+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Vietnam
      • In Stock: 42 000 pièces
      • Price: $0.0171

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.