onsemiMMSZ2V7T1GZener

Diode Zener Single 2.7V 5% 500mW 2-Pin SOD-123 T/R

When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator MMSZ2V7T1G zener diode from ON Semiconductor. Its maximum leakage current is 20 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 2.7 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

Total en stock: 17 960 pièces

Regional Inventory: 2 960

    Total$0.12Price for 1

    2 960 en stock: Livraison en 2 jours

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2345+
      Manufacturer Lead Time:
      30 semaines
      Minimum Of :
      1
      Maximum Of:
      2960
      Country Of origin:
      Chine
         
      • Price: $0.1152
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2345+
      Manufacturer Lead Time:
      30 semaines
      Country Of origin:
      Chine
      • In Stock: 2 960 pièces
      • Price: $0.1152
    • (3000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2429+
      Manufacturer Lead Time:
      30 semaines
      • In Stock: 15 000 pièces
      • Price: $0.0184

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.