SamtecMMS-110-01-L-DVEmbases de raccordement et réceptacles PCB
Conn Socket Strip SKT 20 POS 2mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.9/Contact | |
| 350VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Tube | |
| 20.56 | |
| 4 | |
| 4.45 | |
| 2.92 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this socket strip MMS-110-01-L-DV header connector from Samtec. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2 mm. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 20.56 mm long, 4.45 mm tall and 4 mm deep. MMS-110-01-L-DV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

