| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 60 | |
| 40 | |
| 6 | |
| -55 to 150 | |
| 0.95@15mA@150mA|1.2@50mA@500mA | |
| 0.4@15mA@150mA|0.75@50mA@500mA | |
| 0.6 | |
| 20@0.1mA@1V|40@1mA@1V|80@10mA@1V|100@150mA@1V|40@500mA@2V | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.85 |
| Largeur du paquet | 1.24 |
| Longueur du paquet | 2 |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SC-70 |
| 3 | |
| Forme de sonde | Gull-wing |
The three terminals of this NPN MMBT4401WT1G GP BJT from ON Semiconductor give it the ability to be used as either an electronic switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 150 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

