Micro Commercial ComponentsMMBD4448DW-TPRectifiers
Diode Switching 75V 0.5A 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Tension inverse CC maximale (V) | 75 |
| Dual Anti Parallel | |
| 75 | |
| 0.5 | |
| 4 | |
| 1.25@0.15A | |
| 2.5 | |
| 200 | |
| 4 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1(Max) |
| Largeur du paquet | 1.35(Max) |
| Longueur du paquet | 2.2(Max) |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-363 |
| 6 | |
| Forme de sonde | Gull-wing |
Switch from an AC voltage to a DC voltage using a switching diode MMBD4448DW-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.5 A. It is made in a dual anti parallel configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

