| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 31 to 38 | |
| 20 | |
| 26 | |
| 58 | |
| 1 | |
| 30 | |
| 160 | |
| 0.1 | |
| -55 | |
| 125 | |
| 0603 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.9 | |
| Surface Mount |
This MLV0603E32003T MOV from Vishay is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 30 A. This device's clamping current is 1 A and clamping voltage is 58 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 26 VDC. Its capacitance value is 160pF. This device is made with multilayer technology. This varistor has a voltage of 31 to 38 V. This product is 1.6 mm long, 0.9 mm tall and 0.8 mm deep.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

