TDKMLP2016VR47MT0S1Inducteur à montage en surface

Inductor Power Shielded Multi-Layer 0.47uH 20% 2MHz Ferrite 1.5A 0.0875Ohm DCR 0806 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power MLP2016VR47MT0S1 surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 470n H. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 87.5m Ohm. Its test frequency is 2M Hz. It has a tolerance of 20%. This product is 2.2 mm long, 1 mm tall and 1.8 mm deep. This device is made with multi-layer technology.

3 000 pièces: Livraison en 4 jours

    Total$0.98Price for 10

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 3 000 pièces
      • Price: $0.0981

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.