TDKMLP2012S1R5MInducteur à montage en surface

Inductor Power Shielded Multi-Layer 1.5uH 20% 2MHz Ferrite 1A 0.208Ohm DCR 0805 T/R

This power MLP2012S1R5M surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 2M Hz. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 208m Ohm. It has an inductance of 1.5u H. This product is 2.2 mm long, 1 mm tall and 1.45 mm deep. It has a tolerance of 20%.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.