Illinois CapacitorMLP112M100EK0ACondensateurs en aluminium
Cap Aluminum Lytic 1100uF 100V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 25.4mm 0.112 Ohm 3.5A 2000h 85°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.55 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1100uF | |
| 20% | |
| 100VDC | |
| 0.112 | |
| Standard | |
| 3.5 | |
| 2000 | |
| Polar | |
| Flatpack | |
| Screw Mount | |
| Radial | |
| 2 | |
| 25.4 | |
| 44.45 X 12.7 X 38.1 | |
| -55 | |
| 85 | |
| 44.45 | |
| 12.7(Max) | |
| 38.1 | |
| 30 | |
| 1.02 |
Cornell Dubilier has you covered with their pure aluminum electrolytic MLP112M100EK0A electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The MLP112M100EK0A aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 1.02 mm. It has a tolerance of 20%. Its capacitance value is 1100uF. This product is 44.45 mm long, 38.1 mm tall and 12.7(Max) mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.
