TDKMLF2012A1R5KInducteur à montage en surface

Inductor General Purpose Shielded Multi-Layer 1.5uH 10% 10MHz 45Q-Factor Ferrite 0.08A 0.4Ohm DCR 0805 T/R

This rf chip MLF2012A1R5K surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with multi-layer technology. It has an inductance of 1.5u H. It has a tolerance of 10%. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 100M Hz. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. This SMD inductor has a maximum DC current of 80m A with a maximum resistance of 400m Ohm.

87 pièces: Livraison en 5 jours

    Total$1.36Price for 10

    • Livraison en 5 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 87 pièces
      • Price: $0.136

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.