TDKMLF1608E100MInducteur à montage en surface
Inductor General Purpose Shielded Multi-Layer 10uH 20% 2MHz 30Q-Factor Ferrite 0.01A 1.7Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 2M | |
| 0.01 | |
| 0.01 | |
| 1.7 | |
| 30 | |
| 2M | |
| 30M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Make any circuit look clean and compact using this rf chip MLF1608E100M surface mount inductor from TDK. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 10m A with a maximum resistance of 1.7 Ohm. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has an inductance of 10u H. Its test frequency is 2M Hz, while its minimum self-resonant frequency is 30M Hz. This device utilizes multi-layer technology. It has a tolerance of 20%.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

