TDKMLF1608C220MInducteur à montage en surface
Inductor General Purpose Shielded Multi-Layer 22uH 20% 1MHz 20Q-Factor Ferrite 0.002A 1.7Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 1M | |
| 0.002 | |
| 0.002 | |
| 1.7 | |
| 20 | |
| 1M | |
| 18M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Use this rf chip MLF1608C220M surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. It has an inductance of 22u H. This device is made with multi-layer technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 18M Hz. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This SMD inductor has a maximum DC current of 2m A with a maximum resistance of 1.7 Ohm.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

