WIMAMKS2C032201B00MSSDCondensateur à film
Cap Film 0.22uF 63V PET 20% (7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.22uF | |
| 20% | |
| 63VDC|40VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 3 X 7.5 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 7.2(Max) | |
| 3(Max) | |
| 7.5(Max) | |
| 0.282 | |
| 0.5 | |
| 6 | |
| 7.5(Max) |
This MKS2C032201B00MSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.22uF. The MKS2C032201B00MSSD part has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 20%. This product is 7.2(Max) mm long, 7.5(Max) mm tall and 3(Max) mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

