VishayMKP1848510924K2Condensateur à film
Cap Film 1uF 1200V PP 5%( 32 X 11 X 21mm) Radial Wound 27.5mm 0.043 Ohm 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Link Capacitor | |
| 1uF | |
| 5% | |
| 1200VDC | |
| 0.043 | |
| PP | |
| Extremely High Pulse Duty|Self-Healing|Very Low Dissipation Factor | |
| Wound | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 32 X 11 X 21 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 32 | |
| 11 | |
| 21 | |
| 9 | |
| 0.8 | |
| 6 | |
| 21 |
This MKP1848510924K2 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1200 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 1uF. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. This product is 32 mm long, 21 mm tall and 11 mm deep. The MKP1848510924K2 part has a radial termination style.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

