VishayMKP1840447404MCondensateur à film
Cap Film 0.47uF 400V PP 5% (26 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 100°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.47uF | |
| 5% | |
| 400VDC|220VAC | |
| PP | |
| Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 7 X 16.5 | |
| Straight | |
| -55 | |
| 100 | |
| Bulk | |
| 26(Max) | |
| 7(Max) | |
| 16.5(Max) | |
| 0.8 | |
| 6 | |
| 16.5(Max) |
If your circuit requires an inexpensive solution for smoothing voltages or improving signals for audio based designs, then this pulse MKP1840447404M plastic film capacitor from Vishay will do just that! It can withstand a voltage of 400 VDC|220VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. Its capacitance value is 0.47uF. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. This product is 26(Max) mm long, 16.5(Max) mm tall and 7(Max) mm deep. The MKP1840447404M polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

