onsemiMJH6284GDarlington BJT
Trans Darlington NPN 100V 20A 160000mW 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 1 | |
| 100 | |
| 100 | |
| 5 | |
| 4@200mA@20A | |
| 20 | |
| 4(Min) | |
| 2@40mA@10A|3@200mA@20A | |
| 100@20A@3V|750@10A@3V | |
| 160000 | |
| -65 | |
| 150 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 21.08(Max) |
| Largeur du paquet | 5.3(Max) |
| Longueur du paquet | 16.26(Max) |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-247 |
| 3 | |
| Forme de sonde | Through Hole |
Increase the current gain in your circuit by using ON Semiconductor's NPN MJH6284G Darlington transistor. This product's maximum continuous DC collector current is 20 A, while its minimum DC current gain is 100@20A@3 V|750@10A@3V. It has a maximum collector emitter saturation voltage of 2@40mA@10A|3@200mA@20A V. This Darlington transistor array's maximum emitter base voltage is 5 V, while its maximum base emitter saturation voltage is 4@200mA@20A V. Its maximum power dissipation is 160000 mW. This product comes in rail packaging to keep individual parts separated and protected. This Darlington transistor array has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 5 V.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

