Illinois CapacitorMIN02-002EC910J-FCondensateur Mica
Cap Mica 91pF 300V 5% (7.92 X 10.16mm) 200°C Medical Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| Automotive | No |
| PPAP | No |
| 91pF | |
| 5% | |
| 300VDC | |
| Gull Wing | |
| 7.92 X 10.16 | |
| -55 | |
| 200 | |
| Bulk | |
| 7.92 | |
| 5.26 | |
| Surface Mount |
If you are looking for a low-loss capacitor for use in your next electronics circuit, the MIN02-002EC910J-F silver mica capacitor from Cornell Dubilier is for you. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 200 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This product is 7.92 mm long and 10.16 mm. The MIN02-002EC910J-F silver mica capacitor has a gull wing termination style. Its capacitance value is 91pF.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.