Microchip TechnologyMIC29371-5.0WU-TRLinear Regulators
LDO Regulator Pos 5V 0.75A 6-Pin(5+Tab) TO-263 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 5 | |
| 0.75 | |
| 2 | |
| 26 | |
| 0.15@5mA|0.6@750mA | |
| 0.1% | |
| 0.16% | |
| 0.25 | |
| 15 | |
| 2.5°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 4.6(Max) mm |
| Largeur du paquet | 9.17(Max) mm |
| Longueur du paquet | 10.67(Max) mm |
| Carte électronique changée | 5 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-263 |
| 6 | |
| Forme de sonde | Gull-wing |
Similar to a potentiometer this MIC29371-5.0WU-TR linear regulator manufactured by Microchip Technology will allow a user to fine tune voltages. This voltage regulation device has 1.7(Typ) outputs. This will operate at a minimum voltage of CMOS V, making it easy to control the power in your circuit. With a 4 output, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 5.5. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 2.1(Typ) V.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

