YageoMF0207FTE52-1K21Résistance simple fixée par alésage
Res Metal Film 1.21K Ohm 1% 0.6W ±50ppm/°C AXL Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 1.21K | |
| 1% | |
| 350 | |
| 0.6 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.4 | |
| 6.3 | |
| 0.55 | |
| 28 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this MF0207FTE52-1K21 fixed single through-hole resistor from Yageo will get the job done. This dependable part has a power rating of 0.6 W. This product has a resistance value of 1.21K Ohm. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 1%. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. The MF0207FTE52-1K21 part has an axial termination style. This product is 6.3 mm long.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

