BournsMF-SMDF200-2Fusible PTC réinitialisable
PTC Resettable Fuse 2A(hold) 4A(trip) 10V 40A 1.1W 2.4s 0.03Ohm SMD Solder Pad 2018 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| 10V | |
| 40 | |
| 2 | |
| 4 | |
| 0.03 | |
| 0.1 | |
| 1.1 | |
| 2.4@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 5.44 X 4.93 X 0.85 | |
| 5.44(Max) | |
| 4.93(Max) | |
| 0.85(Max) | |
| 2018 | |
| Surface Mount |
Avoid delays in resuming normal operation with this MF-SMDF200-2 PTC resettable fuse from Bourns. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 5.44(Max) mm long, 0.85(Max) mm tall and 4.93(Max) mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

