BournsMF-RX135-2Fusible PTC réinitialisable
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 60V 40A 1.7W 9.6s 0.12Ohm Radial 14.5 X 3.1mm T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 60V | |
| 40 | |
| 1.35 | |
| 2.7 | |
| 0.12 | |
| 0.19 | |
| 0.3 | |
| 1.7 | |
| 9.6@6.75A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 14.5 X 3.1 | |
| Straight | |
| 0.81 | |
| 14.5(Max) | |
| 3.1(Max) | |
| 19.6(Max) | |
| Through Hole |
Avoid constantly replacing burned out fuses with this MF-RX135-2 PTC resettable fuse from Bourns. This device has a maximum current rating of 40. This part has a lead diameter of 0.81 mm. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 3.1(Max) mm deep. This product's terminal pitch is 5.1(nom) mm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

