BournsMF-RX020/72-0Fusible PTC réinitialisable
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| MF-RX020/72-0 | |
| Automotive | Yes |
| PPAP | Unknown |
| 72V | |
| 40 | |
| 0.2 | |
| 0.4 | |
| 1.5 | |
| 2.84 | |
| 4.4 | |
| 0.4 | |
| 2.2@1A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 7.4 X 3.1 | |
| Inside Crimp Standoff | |
| 0.51 | |
| 7.4(Max) | |
| 3.1(Max) | |
| 12.7(Max) | |
| Through Hole |
Avoid constantly replacing burned out fuses with this MF-RX020/72-0 PTC resettable fuse from Bourns. This device has a maximum current rating of 40. This part has a lead diameter of 0.51 mm. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 3.1(Max) mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

