BournsMF-R160Fusible PTC réinitialisable
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 40A 0.9W 8s 0.055Ohm Radial 10.2 X 3mm Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 30V | |
| 40 | |
| 1.6 | |
| 3.2 | |
| 0.055 | |
| 0.105 | |
| 0.15 | |
| 0.9 | |
| 8@8A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 10.2 X 3 | |
| Inside Crimp Standoff | |
| 0.51 | |
| 10.2(Max) | |
| 3(Max) | |
| 16.8(Max) | |
| Through Hole |
An automatically resetting fuse like this MF-R160 PTC resettable fuse from Bourns is ideal for quickly restoring protected equipment into operation after a fuse burns out. This part has a lead diameter of 0.51 mm. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 3(Max) mm deep. This product's terminal pitch is 5.1(nom) mm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

