Microchip TechnologyMCP1827S-5002E/ABLinear Regulators

LDO Regulator Pos 5V 1.5A Automotive 3-Pin(3+Tab) TO-220 Tube

This LDO MCP1827S-5002E/AB linear regulator from Microchip Technology is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.33@1.5A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.5 A. With a small input voltage of 2.3 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Using a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ) is needed for a programmable DC power supply. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.6@1.5A V.

A datasheet is only available for this product at this time.

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.