Microchip TechnologyMCP1725-1202E/SNLinear Regulators
LDO Regulator Pos 1.2V 0.5A Automotive AEC-Q100 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.2 | |
| 0.5(Min) | |
| 2.3 | |
| 6 | |
| 0.35@500mA | |
| 0.05%/V(Typ) | |
| 0.5%(Typ) | |
| 0.22 | |
| 150°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.25(Min) mm |
| Largeur du paquet | 3.9 mm |
| Longueur du paquet | 4.9 mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 8 | |
| Forme de sonde | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO MCP1725-1202E/SN linear regulator from Microchip Technology is perfect for you! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.21@500mA V. This voltage regulation device's single output can produce a current up to 0.5(Min) A. With a small input voltage of 2.3 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). The maximum dropout voltage is 0.35@500mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

