Microchip TechnologyMCP1253T-33X50I/MSPompe de charge
Charge Pump STPUP/STPDN 3.3V/5V 150mA 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up/Step Down | |
| Fixed | |
| 3.3|5 | |
| 2.1|2.7 | |
| 5.5 | |
| 0.06(Typ) | |
| 150 | |
| 1000(Typ) | |
| 81(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.85 mm |
| Largeur du paquet | 3 mm |
| Longueur du paquet | 3 mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | MSOP |
| 8 | |
| Forme de sonde | Gull-wing |
Convert your direct currents from one voltage to another with this highly-efficient MCP1253T-33X50I/MS charge pump voltage doubler from Microchip Technology. With an output that has a voltage of 3.3|5 V, this is power management at its best. Its output produces a current of 150 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 2.1|2.7 V and a maximum of 5.5 V.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

