IXYSMCC312-18IO1SCR Modules

SCR Module 1800V 10100A 7-Pin Y1-CU

A simple current trigger will turn on this scr module MCC312-18IO1 thyristor manufactured from Ixys Corporation and a forward-biased voltage will leave it on. This device has a surge current rating of 10100 A. Its repetitive peak forward blocking voltage is 1800 V, while its repetitive peak reverse voltage is 1800 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 140 °C.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.