onsemiMC79L12ACDR2GLinear Regulators
Standard Regulator Neg -12V 0.1A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| Fixed | |
| -12 | |
| 0.1 | |
| -13.7 | |
| -35 | |
| 250mV | |
| 100mV | |
| 180°C/W | |
| 45°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.38 |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 4.9 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 8 | |
| Forme de sonde | Gull-wing |
Make a theoretical system actual by providing stable voltages with this standard MC79L12ACDR2G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. It only needs a voltage that does not exceed -35 V to effectively power your circuit. With a fixed output that has a voltage of -12 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 100mV and line regulation of 250mV. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is negative. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

