onsemiMC7912BD2TR4GLinear Regulators
Standard Regulator Neg -12V 1A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±4 | |
| Fixed | |
| -12 | |
| 1(Min) | |
| -35 | |
| 240mV | |
| 240mV | |
| 70°C/W | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 4.57(Max) |
| Largeur du paquet | 9.35(Max) |
| Longueur du paquet | 10.24(Max) |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | D2PAK |
| 3 | |
| Forme de sonde | Gull-wing |
Keep the energy stable for every system by using this standard MC7912BD2TR4G linear regulator by ON Semiconductor. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 1.3@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. Supply your circuit with sufficient power by implementing this, which does not exceed -35 V. With a fixed output that has a voltage of -12 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 240mV and line regulation of 240mV. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is negative.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

