onsemiMC7812BDTGLinear Regulators

Standard Regulator Pos 12V 1A 3-Pin(2+Tab) DPAK Tube

Use the standard MC7812BDTG linear regulator from ON Semiconductor to maintain a constant output voltage. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. Use this part at voltages lower than 35 V. With a fixed output that has a voltage of 12 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 240mV and line regulation of 240mV. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Total en stock: 109 518 pièces

Regional Inventory: 4 727

    Total$17.18Price for 75

    4 727 en stock: Prêt à être expédié le lendemain

    • (75)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2544+
      Manufacturer Lead Time:
      9 semaines
      Country Of origin:
      Malaisie
      • In Stock: 4 727 pièces
      • Price: $0.2290
    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2550+
      Manufacturer Lead Time:
      9 semaines
      • In Stock: 104 791 pièces
      • Price: $0.4436

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.