Les plus vendues
onsemiMC74VHC1G14DTT1GInverseur de bascule de Schmitt
Inverter Schmitt Trigger 1-Element 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| MC74VHC1G14DTT1G | |
| Automotive | No |
| PPAP | No |
| VHC | |
| Inverter Schmitt Trigger | |
| 1 | |
| 16.3@3V to 3.6V|10.6@4.5V to 5.5V | |
| 20.5 | |
| 0.6um | |
| 8 | |
| -8 | |
| 2 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95 mm |
| Largeur du paquet | 1.5 mm |
| Longueur du paquet | 3 mm |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSOP |
| 5 | |
| Forme de sonde | Gull-wing |
ON Semiconductor brings you their latest MC74VHC1G14DTT1G inverting Schmitt trigger, from which you can convert an analog signal into a digital signal. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

