onsemiMC74VHC14DTGInverseur de bascule de Schmitt

Inverter Schmitt Trigger 6-Element 14-Pin TSSOP W Tube

Convert analog signals into digital signals through the use of ON Semiconductor's MC74VHC14DTG inverting Schmitt trigger. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

717 pièces: Prêt à être expédié le lendemain

    Total$0.27Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2240+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Philippines
      • In Stock: 717 pièces
      • Price: $0.2722

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.