onsemiMC74HCT366ADTGPilotes et de séparateurs
Buffer/Line Driver 6-CH Inverting 3-ST 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| HCT | |
| Buffer/Line Driver | |
| 1 | |
| 6 | |
| 6 | |
| 0 | |
| 6 | |
| 2 Low | |
| No | |
| Inverting | |
| 120@2V|60@3V|24@4.5V|20@6V | |
| 330 | |
| Single-Ended | |
| 3-State | |
| 7.8 | |
| -7.8 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4 | |
| 50 | |
| 450 | |
| -55 | |
| 125 | |
| Automotive | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.5(Max) |
| Longueur du paquet | 5.1(Max) |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSSOP |
| 16 | |
| Forme de sonde | Gull-wing |
Leading the input to the transmission line this MC74HCT366ADTG buffer and line driver by ON Semiconductor will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 6 channels per chip.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

