onsemiMC74HC86ADR2GBarrières

XOR Gate 4-Element 2-IN 14-Pin SOIC N T/R

Simplify your circuit through the use of ON Semiconductor's MC74HC86ADR2G logic gates, great for implementing basic logical functions. This gate has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

54 079 pièces: Livraison en 2 jours

    Total$0.14Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2351+
      Manufacturer Lead Time:
      32 semaines
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Philippines
         
      • Price: $0.1404
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2351+
      Manufacturer Lead Time:
      32 semaines
      Country Of origin:
      Philippines
      • In Stock: 4 079 pièces
      • Price: $0.1404
    • (2500)

      Livraison en 2 jours

      Increment:
      2500
      Ships from:
      États Unis
      Date Code:
      2503+
      Manufacturer Lead Time:
      32 semaines
      Country Of origin:
      Philippines
      • In Stock: 50 000 pièces
      • Price: $0.1227

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.