onsemiMC74ACT541DWR2GPilotes et de séparateurs

Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin SOIC W T/R

Leading the input to the transmission line this MC74ACT541DWR2G buffer and line driver by ON Semiconductor will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

Total en stock: 13 709 pièces

Regional Inventory: 5 709

    Total$0.80Price for 1

    5 709 en stock: Livraison en 2 jours

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2340+
      Manufacturer Lead Time:
      17 semaines
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Philippines
         
      • Price: $0.8038
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2340+
      Manufacturer Lead Time:
      17 semaines
      Country Of origin:
      Philippines
      • In Stock: 709 pièces
      • Price: $0.8038
    • (1000)

      Livraison en 2 jours

      Increment:
      1000
      Ships from:
      États Unis
      Date Code:
      2503+
      Manufacturer Lead Time:
      17 semaines
      Country Of origin:
      Taïwan
      • In Stock: 5 000 pièces
      • Price: $0.3668
    • (1000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2531+
      Manufacturer Lead Time:
      17 semaines
      • In Stock: 8 000 pièces
      • Price: $0.3748

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.