onsemiMC74ACT14DR2GInverseur de bascule de Schmitt

Inverter Schmitt Trigger 6-Element 14-Pin SOIC N T/R

MC74ACT14DR2G inverting Schmitt triggers from ON Semiconductor are designed specifically to clean up noisy analog signals and convert them into more manageable digital signals. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

Total en stock: 45 877 pièces

Regional Inventory: 43 377

    Total$0.23Price for 1

    43 377 en stock: Livraison en 2 jours

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2318+
      Manufacturer Lead Time:
      16 semaines
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Philippines
         
      • Price: $0.2303
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2318+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Philippines
      • In Stock: 3 377 pièces
      • Price: $0.2303
    • (2500)

      Livraison en 2 jours

      Increment:
      2500
      Ships from:
      États Unis
      Date Code:
      2525+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Philippines
      • In Stock: 40 000 pièces
      • Price: $0.1415
    • (2500)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2438+
      Manufacturer Lead Time:
      16 semaines
      • In Stock: 2 500 pièces
      • Price: $0.1467

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.