onsemiMC33275ST-2.5T3GLinear Regulators
LDO Regulator Pos 2.5V 0.3A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.5 | |
| 0.3 | |
| 2.6 | |
| 13 | |
| 0.1@10mA|0.2@100mA|0.4@250mA|0.5@300mA | |
| 10mV | |
| 25mV | |
| 0.2 | |
| 245°C/W | |
| 15°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.57 mm |
| Largeur du paquet | 3.5 mm |
| Longueur du paquet | 6.5 mm |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-223 |
| 4 | |
| Forme de sonde | Gull-wing |
Make a theoretical system actual by providing stable voltages with this LDO MC33275ST-2.5T3G linear regulator from ON Semiconductor. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.025@10mA|0.115@100mA|0.22@250mA|0.26@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. This will operate at a maximum voltage of 13 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 25mV and line regulation of 10mV. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.1@10mA|0.2@100mA|0.4@250mA|0.5@300mA V.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

