onsemiMC33064P-5RAGSupervisory Circuits
Processor Supervisor 4.61V 1 Active Low/Open Collector 3-Pin TO-92 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low/Open Collector | |
| 4.5 | |
| 4.61 | |
| 4.7 | |
| -1 | |
| 10 | |
| 625 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Installation | Through Hole |
| Hauteur du paquet | 7.87(Max) mm |
| Largeur du paquet | 4.19(Max) mm |
| Longueur du paquet | 5.21(Max) mm |
| Carte électronique changée | 3 |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-92 |
| 3 | |
| Forme de sonde | Through Hole |
Prevent any unwanted voltage spikes in your circuit with this voltage detector MC33064P-5RAG voltage monitor IC from ON Semiconductor. This device has a maximum power dissipation of 625 mW. Its maximum power dissipation is 625 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 6.5 V. It has a typical reset threshold voltage of 4.61 V, with a minimum of 4.5 V and a maximum of 4.7 V.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

