onsemiMC14106BDTR2GInverseur de bascule de Schmitt

Inverter Schmitt Trigger 6-Element 14-Pin TSSOP W T/R

The MC14106BDTR2G inverting Schmitt trigger, developed by ON Semiconductor, is a great device for removing noise from an analog signal. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

Import TariffMay apply to this part

2 pièces: Livraison en 2 jours

    Total$0.09Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2024+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 2 pièces
      • Price: $0.087

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.