onsemiMC100LVEL91DWGTraducteurs de niveau
Translator LVPECL to ECL 3-CH Unidirectional 20-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| LVPECL to ECL | |
| Unidirectional | |
| 3 | |
| 600(Typ) | |
| 0.77@-3V to -5.5V@3.3V | |
| 0.81 | |
| 2.135 | |
| 50 | |
| -50 | |
| 3 | |
| 3.3|-5/3.3 | |
| -5.5/3.8 | |
| -40 | |
| 85 | |
| Tube | |
| 27 | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.33 |
| Largeur du paquet | 7.5 |
| Longueur du paquet | 12.8 |
| Carte électronique changée | 20 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC W |
| 20 | |
| Forme de sonde | Gull-wing |
Are you looking for a device that can regulate the input voltage into your circuit? ON Semiconductor's MC100LVEL91DWG level translator is the perfect solution for you. This level shifter has an operating temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of ±3.3|-5/3.3 V. Its minimum operating supply voltage of ±3 V, while its maximum is -5.5/3.8 V.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.