onsemiMBR140ESFT1GRectifiers

Diode Schottky 40V 1A 2-Pin SOD-123FL T/R

Converting from AC to DC is simple when using a Schottky diode MBR140ESFT1G rectifier from ON Semiconductor. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has an operating temperature range of -55 °C to 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A.

27 000 pièces: Livraison en 2 jours

    Total$184.20Price for 3000

    • (3000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2501+
      Manufacturer Lead Time:
      42 semaines
      Country Of origin:
      Malaisie
      • In Stock: 27 000 pièces
      • Price: $0.0614

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.