SKS KontakttechnikMBI 1 REDÉquipement de test de raccordement électronique

Conn Binding Post F 1 POS Solder ST Panel Mount 1 Port

Easily connect nontraditional adaptors to a test machine by using this binding post MBI 1 RED test terminal block manufactured from SKS Kontakttechnik. This SKT connector's a single contact that is made out of beryllium copper and plated with tin. It has a straight body orientation. It has a socket type gender. This connector has a single port. This device has a maximum current rating of 6 A. This test terminal block has an operating temperature range of -20 °C to 60 °C. It uses the solder termination method. MBI 1 RED is housed in red polyamide. This product is 21 mm long.

700 pièces: Livraison en 3 jours

    Total$124.74Price for 154

    • (100)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2516+
      Manufacturer Lead Time:
      4 semaines
      Country Of origin:
      Allemagne
      • In Stock: 700 pièces
      • Price: $0.8100

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.