Bel Power SolutionsMBC300-1T15GAlimentation électrique CA en CC
AC/DC Power Supply Single-OUT 15V 12A 200W Medical
| EAR99 | |
| Obsolete | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 12 | |
| 200 | |
| 90 | |
| 264 | |
| 120 | |
| 390 | |
| 5900VDC | |
| 0.5% | |
| 2% | |
| 3.2 | |
| 47 to 63 | |
| ±1 | |
| 92(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 2% | |
| Yes | |
| -20 | |
| 70 | |
| Installation | Screw |
| Hauteur du paquet | 38.1 |
| Largeur du paquet | 76.2 |
| Longueur du paquet | 127 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this MBC300-1T15G AC to DC power supply from Bel Power Solutions. It has a voltage of 15 V and maximum output power of 200 W. This part's single output can handle a current up to 12 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

