onsemiMAX809SN490T1GSupervisory Circuits

Processor Supervisor 4.9V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

For additional circuit stability, add ON Semiconductor's MAX809SN490T1G microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a typical reset threshold voltage of 4.9 V, with a minimum of 4.83 V and a maximum of 4.97 V. This part has an operating temperature range of -40 °C to 105 °C. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.