Analog DevicesMAX40109IATP+TInterface de capteur et détecteur
Sensor and Detector Interface 36V 2mA 1-Wire/I2C/PLC Interface 20-Pin TQFN EP T/R
The MAX40109 is a low-power, precision sensor interface SoC that includes a high-precision, programmable Analog frontend (AFE), Analog-to-Digital Converter (ADC), calibration memory, and digital signal processing. It also includes a Digital-to-Analog Converter (DAC) with an output buffer to support analog voltage output and a 4mA–20mA current loop. It is designed for sensor applications such as strain gauges, pressure, force, and temperature.
This Sensor AFE has both analog and digital outputs. The digital 1-Wire/I2C interfaces program the calibration memory, the front-end Programmable gain amplifier (PGA)'s gain, and the internal current source that drives the sensors' bridge. The digital I2C interface can also be used to retrieve the digital output data and generate alarms.
The MAX40109 operates from 3V to 36V, is available inthe thin quad flat no-lead (TQFN) package and waferlevel package (WLP). It is specified over the -40°C to+125°C operating temperature range.
Key Features and Benefits
- • Analog Front-End to Interface with Resistive Bridge-Based Pressure Sensors
- • Temperature Measurement either directly from the Resistive Bridge or from an External Thermistor
- • Analog Zero-Pressure Offset Compensation
- • High-Precision PGA Front-End with 20 Gain Options
- • Analog and Digital Outputs
- • Digital 1-Wire, Power Line Communication (PLC) and I2C interfaces
Applications
- • Pressure Sensors
- • Strain Gauges
- • Force Sensors
- • Temperature Sensors
- • Wheatstone-Bridge
Blocks and Diagrams
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Pressure Sensor | |
| 1-Wire/I2C/PLC | |
| Analog|Digital | |
| Analog|Digital | |
| 3 | |
| 36 | |
| 5|9|12|15|18|24 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.73 mm |
| Largeur du paquet | 4 mm |
| Longueur du paquet | 4 mm |
| Carte électronique changée | 20 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | TQFN EP |
| 20 | |
| Forme de sonde | No Lead |
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

