| Not Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| SiN | |
| Dual | |
| 2 | |
| 45 | |
| 45 | |
| 5 | |
| -55 to 150 | |
| 0.2@0.1mA@1mA | |
| 0.025 | |
| 0.2 | |
| 500@10uA@15V | |
| 1800 | |
| -55 | |
| 125 | |
| Tube | |
| 0.5 | |
| Diamètre | 9.4(Max) |
| Installation | Through Hole |
| Hauteur du paquet | 4.7(Max) |
| Carte électronique changée | 6 |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-78 |
| 6 |
Do you require a transistor in your circuit operating in the high-voltage range? This NPN MAT01AH general purpose bipolar junction transistor, developed by Analog Devices, is your solution. Its maximum power dissipation is 500 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a maximum collector emitter voltage of 45 V.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

