VishayMAL219691204E3Condensateur électrique double couche - Supercondos
Cap Supercap 15F 5.6V -20% to 80% ( 12 X 10mm ) Radial Stacked Coin 12.5mm 120uA 10 Ohm 1000h 85°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 15F | |
| -20% to 80% | |
| 5.6VDC | |
| 10 | |
| Standard | |
| 120 | |
| 1000 | |
| Polar | |
| -20 | |
| 85 | |
| Stacked Coin | |
| Radial | |
| 2 | |
| 12 X 10 | |
| 12 | |
| 10 | |
| 4 | |
| Through Hole | |
| 12.5 |
Do you require a high-capacity energy storage medium? The MAL219691204E3 ultracapacitor, developed by Vishay, is the tool for you. It can withstand a voltage of 5.6 VDC. This part has a pitch of 12.5 mm. This super capacitor has a maximum operating temperature of 85 °C. Its leakage current is 120 μA. This product is 10 mm tall with a diameter of 12 mm. Its capacitance value is 15F. The MAL219691204E3 super capacitor has a radial termination style.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

