VishayMAL214699809E3Condensateurs en aluminium

Cap Aluminum Lytic 330uF 63V 20% (16 X 16mm) SMD 1.05A 5000h 125°C T/R Automotive AEC-Q200

This electrolytic MAL214699809E3 aluminum capacitor from Vishay has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. This product is 16 mm tall with a diameter of 16 mm. Its leakage current is 208@2Min μA. It has a tolerance of 20%. Its capacitance value is 330uF.

124 pièces: Livraison en 4 jours

    Total$4.17Price for 1

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 124 pièces
      • Price: $4.17

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.