VishayMAL214699101E3Condensateurs en aluminium
Cap Aluminum Lytic 47uF 50V 20% (10 X 10mm) SMD 0.6A 1500h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 50VDC | |
| Low | |
| 2.16@-40°C@100kHz|0.24@20°C@100kHz | |
| 0.6 | |
| 24@2Min | |
| 1500 | |
| Polar | |
| Low Impedance|High Temperature|High Reliability | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 10 | |
| 1.3 | |
| 0.5 | |
| 0.5 |
If you need to filter lower signal frequencies, then this electrolytic MAL214699101E3 aluminum capacitor, developed by Vishay, is the tool you need. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. This product is 10 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its leakage current is 24@2Min μA. Its capacitance value is 47uF.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

