VishayMAL211631479E3Condensateurs en aluminium
Cap Aluminum Lytic 47uF 50V 20% (8.2 X 11mm) Radial 5mm 0.21A 2000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 50VDC | |
| 0.65@20°C@100kHz | |
| 0.21 | |
| 17@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 8.2 X 11 | |
| -55 | |
| 105 | |
| Ammo | |
| 8.2 | |
| 11 | |
| 1.1 | |
| 0.6 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic MAL211631479E3 electrolytic capacitor from Vishay is for you. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 47uF. The MAL211631479E3 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 17@1Min μA. This product is 11 mm tall with a diameter of 8.2 mm.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

